

LM79L12ACM/NOPB | |
---|---|
DigiKey Part Number | LM79L12ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L12ACM/NOPB |
Description | IC REG LINEAR -12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹78.09000 | ₹78.09 |
10 | ₹55.64000 | ₹556.40 |
95 | ₹44.24853 | ₹4,203.61 |
190 | ₹41.95532 | ₹7,971.51 |
285 | ₹40.80793 | ₹11,630.26 |
570 | ₹39.12188 | ₹22,299.47 |
1,045 | ₹37.89496 | ₹39,600.23 |
2,565 | ₹36.42076 | ₹93,419.25 |
5,035 | ₹35.53389 | ₹1,78,913.14 |