8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C3866LTI-030

DigiKey Part Number
2156-CY8C3866LTI-030-ND
Manufacturer
Manufacturer Product Number
CY8C3866LTI-030
Description
IC MCU 8BIT 64KB FLASH 68QFN
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3866LTI-030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
67MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x20b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
18₹1,568.32056₹28,229.77