
CY8C4014PVI-422 | |
|---|---|
DigiKey Part Number | 2156-CY8C4014PVI-422-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4014PVI-422 |
Description | CY8C4014 - PSOC4, ARM CORTEX M0+ |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters D/A 1x7b, 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-SSOP |
Connectivity I2C | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Bulk: | 561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | ₹149.09761 | ₹28,030.35 |