
CY8C4245AXI-473 | |
|---|---|
DigiKey Part Number | 2156-CY8C4245AXI-473-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4245AXI-473 |
Description | IC MCU 32BIT 32KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4245AXI-473 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Bulk: | 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | ₹259.98898 | ₹28,078.81 |