


CY8C4247AZI-M475 | |
|---|---|
DigiKey Part Number | 2156-CY8C4247AZI-M475-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247AZI-M475 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Bulk: | 325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | ₹395.10859 | ₹28,052.71 |