
CYV15G0404DXB-BGXC | |
|---|---|
DigiKey Part Number | 2156-CYV15G0404DXB-BGXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYV15G0404DXB-BGXC |
Description | ETHERNET TRANSCEIVER, PBGA256 |
Customer Reference | |
Detailed Description | Telecom IC 256-L2BGA (27x27) |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Cypress Semiconductor Corp | Current - Supply 900mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 256-BGA Exposed Pad |
Interface LVTTL | Supplier Device Package 256-L2BGA (27x27) |
Number of Circuits 4 | Base Product Number |
| Tray: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹12,538.17500 | ₹25,076.35 |