Audio 8 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2-71683-LR

DigiKey Part Number
2156-D2-71683-LR-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
D2-71683-LR
Description
MPU CIRCUIT, CMOS, PQFP128
Customer Reference
Detailed Description
Audio 8 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
Packaging
Tube
Part Status
Obsolete
Number of Channels
8
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:593
All prices are in INR
Tube
QuantityUnit PriceExt Price
14₹2,066.86571₹28,936.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.