
DAC8408HP | |
|---|---|
DigiKey Part Number | 2156-DAC8408HP-ND |
Manufacturer | |
Manufacturer Product Number | DAC8408HP |
Description | IC DAC 8BIT A-OUT 28DIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 250ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | Multiplying DAC, R-2R | |
Operating Temperature | - | |
Package / Case | 28-DIP | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole |