
DF2635UF20J | |
|---|---|
DigiKey Part Number | 2156-DF2635UF20J-ND |
Manufacturer | |
Manufacturer Product Number | DF2635UF20J |
Description | 16-BIT, 256KB FLASH, H8S/2600 |
Customer Reference | |
Detailed Description | H8S/2600 * Microcontroller IC 16-Bit FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Program Memory Type | FLASH | |
Data Converters | A/D 16x10b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹4,583.82000 | ₹27,502.92 |