1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG406CWI

DigiKey Part Number
2156-DG406CWI-ND
Manufacturer
Manufacturer Product Number
DG406CWI
Description
IC MUX 16:1 100OHM 28SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG406CWI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 130pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.