
DS1868E-10 | |
|---|---|
DigiKey Part Number | 2156-DS1868E-10-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS1868E-10 |
Description | IC DIG POT 10K 20-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Memory Type Volatile |
Manufacturer Dallas Semiconductor | Voltage - Supply 2.7V ~ 3.3V, 5V |
Packaging Bulk | Features Cascade Pin |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface Serial | Base Product Number |
| Bulk: | 1515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | ₹357.83418 | ₹28,268.90 |