
DS90UR904QSQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90UR904QSQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90UR904QSQ/NOPB |
Description | DS90UR904Q-Q1 10 - 43MHZ 18 BIT |
Customer Reference | |
Detailed Description | 903Mbps Deserializer 1 Input 21 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR904QSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 903Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 21 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Bulk: | 1970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | ₹760.39784 | ₹28,134.72 |