
EMF18XV6T5 | |
|---|---|
DigiKey Part Number | 2156-EMF18XV6T5-ND |
Manufacturer | |
Manufacturer Product Number | EMF18XV6T5 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 140MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140MHz | |
Power - Max | 500mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Bulk: | 88000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,620 | ₹7.45488 | ₹26,986.67 |