
EP610DC-25 | |
|---|---|
DigiKey Part Number | 2156-EP610DC-25-ND |
Manufacturer | |
Manufacturer Product Number | EP610DC-25 |
Description | UV PLD, 27NS, CMOS, CDIP24 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 16 | |
Number of Gates | 300 | |
Number of I/O | 22 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP |
| Bulk: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹10,341.78333 | ₹31,025.35 |
