
FAN9612MX | |
|---|---|
DigiKey Part Number | 2156-FAN9612MX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN9612MX |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 16.5kHz ~ 525kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 9V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |