
FDB6670AL | |
|---|---|
DigiKey Part Number | 2156-FDB6670AL-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDB6670AL |
Description | MOSFET N-CH 30V 80A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Ta) 68W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2440 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 92566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | ₹148.16571 | ₹28,003.32 |