
FJV3102RMTF | |
|---|---|
DigiKey Part Number | 2156-FJV3102RMTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJV3102RMTF |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Bulk: | 35778 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,045 | ₹4.65930 | ₹28,165.47 |