Zener Diode 6.3 V 500 mW ±3% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLZ6V2C

DigiKey Part Number
2156-FLZ6V2C-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FLZ6V2C
Description
DIODE ZENER 6.3V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 6.3 V 500 mW ±3% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
8.5 Ohms
Current - Reverse Leakage @ Vr
3.3 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,669
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14669
All prices are in INR
Bulk
QuantityUnit PriceExt Price
7,869₹3.72744₹29,331.23