TEXTISSN74LVC245AIPWREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6246MTC20

DigiKey Part Number
2156-FMS6246MTC20-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FMS6246MTC20
Description
CONSUMER CIRCUIT, PDSO20
Customer Reference
Detailed Description
Video Driver IC 20-TSSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Driver
Applications
Consumer Video
Standards
-
Control Interface
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,225
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₹8,519.04 flat rate shipping fee will apply
All prices are in INR
Tube
QuantityUnit PriceExt Price
197₹135.77218₹26,747.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.