


MUN5331DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5331DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5331DW1T1GCT-ND - Cut Tape (CT) 488-MUN5331DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5331DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5331DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 2.2kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.07100 | ₹140.71 |
| 100 | ₹8.75020 | ₹875.02 |
| 500 | ₹6.42238 | ₹3,211.19 |
| 1,000 | ₹5.66664 | ₹5,666.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.70248 | ₹14,107.44 |
| 6,000 | ₹4.21558 | ₹25,293.48 |
| 9,000 | ₹3.96714 | ₹35,704.26 |
| 15,000 | ₹3.68768 | ₹55,315.20 |
| 21,000 | ₹3.52208 | ₹73,963.68 |
| 30,000 | ₹3.36106 | ₹1,00,831.80 |
| 75,000 | ₹3.00747 | ₹2,25,560.25 |
| 1,50,000 | ₹2.78898 | ₹4,18,347.00 |
| 3,00,000 | ₹2.63250 | ₹7,89,750.00 |