
FSB50250 | |
---|---|
DigiKey Part Number | 2156-FSB50250-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50250 |
Description | MOSFET IPM 500V 1A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 1 A 23-PowerDIP Module (0.551", 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 1 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | ₹888.28733 | ₹26,648.62 |