
FSB50450UD | |
|---|---|
DigiKey Part Number | 2156-FSB50450UD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50450UD |
Description | MOSFET IPM 500V 1.5A 23-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.551", 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) | |
Base Product Number |
| Bulk: | 489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | ₹642.05159 | ₹28,250.27 |