
HA2-5102-5 | |
|---|---|
DigiKey Part Number | 2156-HA2-5102-5-ND |
Manufacturer | |
Manufacturer Product Number | HA2-5102-5 |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 47 kHz | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 40 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 7902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹5,636.82200 | ₹28,184.11 |