Standard (General Purpose) Amplifier 2 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA3-5222-5

DigiKey Part Number
2156-HA3-5222-5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA3-5222-5
Description
IC OPAMP GP 2 CIRCUIT 16DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
35V/µs
Gain Bandwidth Product
35 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
300 µV
Current - Supply
8mA
Current - Output / Channel
56 mA
Voltage - Supply Span (Min)
35 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:277
All prices are in INR
Bulk
QuantityUnit PriceExt Price
73₹382.06260₹27,890.57