
HA4-5114/883 | |
|---|---|
DigiKey Part Number | 2156-HA4-5114/883-ND |
Manufacturer | |
Manufacturer Product Number | HA4-5114/883 |
Description | IC OPAMP GP 4 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Bulk: | 587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹9,876.78333 | ₹29,630.35 |