Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA7-2720-8

DigiKey Part Number
2156-HA7-2720-8-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA7-2720-8
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
8 nA
Voltage - Input Offset
2 mV
Current - Supply
210µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
45 V
Voltage - Supply Span (Max)
45 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:22
All prices are in INR
Bulk
QuantityUnit PriceExt Price
14₹1,966.22429₹27,527.14