
HCPL0701R2 | |
|---|---|
DigiKey Part Number | 2156-HCPL0701R2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0701R2 |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 300ns, 1.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | ₹161.21178 | ₹28,050.85 |
