
HI1-0518-2 | |
|---|---|
DigiKey Part Number | 2156-HI1-0518-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1-0518-2 |
Description | IC SW 4PST-NOX2 750OHM 18CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 750Ohm 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 175ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,607.79900 | ₹26,077.99 |