
HI1-5045-2 | |
|---|---|
DigiKey Part Number | 2156-HI1-5045-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1-5045-2 |
Description | IC SWITCH DPSTX2 75OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 75Ohm 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 11pF, 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit DPST | Crosstalk -88dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 75Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ₹735.23763 | ₹27,939.03 |