
HI3-0303-5Z | |
|---|---|
DigiKey Part Number | 2156-HI3-0303-5Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI3-0303-5Z |
Description | IC SWITCH SPDT X 2 50OHM 14DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±5V ~ 20V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Packaging Bulk | Charge Injection 30pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 16pF, 14pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 75°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 50Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 34V | Supplier Device Package 14-PDIP |
| Bulk: | 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | ₹907.29613 | ₹28,126.18 |