
HI4P0547-5 | |
|---|---|
DigiKey Part Number | 2156-HI4P0547-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI4P0547-5 |
Description | IC MUX DUAL 8:1 1.8KOHM 28PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 1.8kOhm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.8kOhm | |
Channel-to-Channel Matching (ΔRon) | 126Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹6,047.77200 | ₹30,238.86 |