Zener Diode 6.3 V 400 mW ±2.38% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ6C3LTA-E

DigiKey Part Number
2156-HZ6C3LTA-E-ND
Manufacturer
Manufacturer Product Number
HZ6C3LTA-E
Description
DIODE ZENER 6.3V 400MW DO35
Customer Reference
Detailed Description
Zener Diode 6.3 V 400 mW ±2.38% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.38%
Power - Max
400 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10000
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,846₹14.90976₹27,523.42