
IH5151MJE | |
|---|---|
DigiKey Part Number | 2156-IH5151MJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5151MJE |
Description | DUAL SPDT, CMOS ANALOG SWITCH |
Customer Reference | |
Detailed Description | Analog Switch IC 2 Channel 16-CERDIP |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 50Ohm |
Manufacturer Harris Corporation | Voltage - Supply, Single (V+) 36V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Applications Analog | Package / Case 16-CDIP (0.300", 7.62mm) |
Switch Circuit SPDT | Supplier Device Package 16-CERDIP |
Number of Channels 2 |
| Bulk: | 511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹2,264.42000 | ₹27,173.04 |