Power Switch/Driver 1:1 N-Channel 1.8A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS021S

DigiKey Part Number
2156-IPS021S-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IPS021S
Description
IPS021 - AUTOMOTIVE INTELLIGENT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.8A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
35V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,905
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7905
All prices are in INR
Bulk
QuantityUnit PriceExt Price
152₹184.50829₹28,045.26