
IPS031S | |
|---|---|
DigiKey Part Number | 2156-IPS031S-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IPS031S |
Description | IPS031 - AUTOMOTIVE INTELLIGENT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 35V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Bulk: | 68005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₹214.32777 | ₹27,862.61 |