
ISL1208IU8-TK | |
|---|---|
DigiKey Part Number | 2156-ISL1208IU8-TK-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL1208IU8-TK |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer Intersil | Interface I2C, 2-Wire Serial |
Packaging Bulk | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Battery 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C |
Features Alarm, Leap Year, SRAM | Mounting Type Surface Mount |
Memory Size 2B | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-MSOP |
| Bulk: | 5823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | ₹191.03130 | ₹27,890.57 |