
ISL5829IN | |
|---|---|
DigiKey Part Number | 2156-ISL5829IN-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL5829IN |
Description | DAC, 2 FUNC, PARALLEL INPUT |
Customer Reference | |
Detailed Description | RF IC D/A Converter CDMA2000, EDGE, GSM, TDS-CDMA, WCMDA 130MHz Dual 12-Bit 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | D/A Converter | |
Frequency | 130MHz | |
RF Type | CDMA2000, EDGE, GSM, TDS-CDMA, WCMDA | |
Secondary Attributes | Dual 12-Bit | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ₹1,695.98500 | ₹27,135.76 |