
ISL84514IBZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL84514IBZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84514IBZ-T |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.4V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | ₹58.70718 | ₹28,062.03 |