
JM38510/07402BDA | |
|---|---|
DigiKey Part Number | 2156-JM38510/07402BDA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | JM38510/07402BDA |
Description | IC AND/OR/INVERT GATE 14-CFP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 4 Circuit 4 Input 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | JM38510/07402BDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 4 | |
Number of Inputs | 4 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP | |
Base Product Number |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₹3,408.74375 | ₹27,269.95 |