
KMI23/2Z | |
|---|---|
DigiKey Part Number | 2156-KMI23/2Z-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | KMI23/2Z |
Description | KMI23/2 - High performance rotat |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 50 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 6.8V ~ 16V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-453A | |
Supplier Device Package | 2-SIP |
| Bulk: | 1167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | ₹179.84897 | ₹28,056.44 |