Image for KMZ80J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ80J

DigiKey Part Number
2156-KMZ80J-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
KMZ80J
Description
KMZ80 - Programmable Angle Senso
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
±0.95°
Resistance
5 kOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,24,138
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:124138
All prices are in INR
Bulk
QuantityUnit PriceExt Price
88₹317.76420₹27,963.25