
KSE13009FTU | |
|---|---|
DigiKey Part Number | 2156-KSE13009FTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSE13009FTU |
Description | POWER BIPOLAR TRANSISTOR NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 4MHz Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | 3V @ 3A, 12A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5A, 5V | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | ₹40.71920 | ₹26,426.76 |
