Image for LA3161-MTK-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA3161-MTK-E

DigiKey Part Number
2156-LA3161-MTK-E-ND
Manufacturer
Manufacturer Product Number
LA3161-MTK-E
Description
AUDIO PRE-AMPLIFIER 2CH
Customer Reference
Detailed Description
Preamplifier IC 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Preamplifier
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,872
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4872
All prices are in INR
Bulk
QuantityUnit PriceExt Price
84₹331.74214₹27,866.34