
LA4267-E | |
|---|---|
DigiKey Part Number | 2156-LA4267-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4267-E |
Description | 5W MONAURAL POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 10-SIPH-D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 20V ~ 35V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 10-SIPH-D | |
Package / Case | 10-SIP Exposed Tab |
| Bulk: | 1552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | ₹90.39042 | ₹27,840.25 |