EPF10K100EFC484-2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256B-3F256AC

DigiKey Part Number
2156-LC4256B-3F256AC-ND
Manufacturer
Manufacturer Product Number
LC4256B-3F256AC
Description
IC CPLD 256MC 3NS 256FPBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4256B-3F256AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
3 ns
Voltage Supply - Internal
2.3V ~ 2.7V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
128
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FPBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:39
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6₹4,525.11167₹27,150.67