
LCMXO640C-3F256I | |
|---|---|
DigiKey Part Number | 2156-LCMXO640C-3F256I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO640C-3F256I |
Description | FLASH PLD, 4.9NS, CMOS, PBGA256 |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 159 640 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Number of I/O | 159 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) |
| Bulk: | 405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹1,368.90250 | ₹27,378.05 |