
LM107H/883 | |
|---|---|
DigiKey Part Number | 2156-LM107H/883-RE-ND |
Manufacturer | |
Manufacturer Product Number | LM107H/883 |
Description | IC OPAMP GP 1 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 |
| Bulk: | 511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹10,152.61333 | ₹30,457.84 |