
LM146J/B | |
|---|---|
DigiKey Part Number | 2156-LM146J/B-ND |
Manufacturer | |
Manufacturer Product Number | LM146J/B |
Description | IC OPAMP GP 16CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier Circuit 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹9,452.78667 | ₹28,358.36 |