
LM2676SD-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2676SD-5.0/NOPBTR-ND - Tape & Reel (TR) LM2676SD-5.0/NOPBCT-ND - Cut Tape (CT) LM2676SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2676SD-5.0/NOPB |
Description | IC REG BUCK 5V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2676SD-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹563.50000 | ₹563.50 |
10 | ₹433.14000 | ₹4,331.40 |
25 | ₹400.46600 | ₹10,011.65 |
100 | ₹364.56170 | ₹36,456.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹347.43840 | ₹86,859.60 |
500 | ₹337.12326 | ₹1,68,561.63 |
750 | ₹331.95504 | ₹2,48,966.28 |
1,250 | ₹326.22882 | ₹4,07,786.02 |
1,750 | ₹322.88429 | ₹5,65,047.51 |
2,500 | ₹319.66562 | ₹7,99,164.05 |