LM293H/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,098
Unit Price: ₹1,498.43105
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,011
Unit Price: ₹1,498.43105
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293H/NOPB

DigiKey Part Number
LM293H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM293H/NOPB
Description
IC COMPARATOR 2 GEN PUR TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM293H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
TO-99-8 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹1,253.35356₹6,26,676.78
Manufacturers Standard Package